Part Details for MCWR04X1073FTL by SPC Multicomp
Overview of MCWR04X1073FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X1073FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC1942
|
Newark | Res, 107K, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:107Kohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWR04X1073FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X1073FTL
MCWR04X1073FTL CAD Models
MCWR04X1073FTL Part Data Attributes
|
MCWR04X1073FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X1073FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X1073FTL
This table gives cross-reference parts and alternative options found for MCWR04X1073FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X1073FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR101073FB | Fixed Resistor, 0.063W, 107000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCWR04X1073FTL vs CR101073FB |
MR04X1073FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCWR04X1073FTL vs MR04X1073FTL |
MC0402-1073-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCWR04X1073FTL vs MC0402-1073-FBQ |
AR0402FR-07107K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR04X1073FTL vs AR0402FR-07107K |
RMGW10K1073FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X1073FTL vs RMGW10K1073FTH |
NRCW04F1073TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MCWR04X1073FTL vs NRCW04F1073TRF |
RMC0402107K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | MCWR04X1073FTL vs RMC0402107K1%N |
MCR01ZZPF1073 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCWR04X1073FTL vs MCR01ZZPF1073 |
232270621074 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 107000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR04X1073FTL vs 232270621074 |
RMCS0402FT107K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MCWR04X1073FTL vs RMCS0402FT107K-HP |