Part Details for MCWR06X30R0FTL by SPC Multicomp
Overview of MCWR06X30R0FTL by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X30R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1549
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 30 Ohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X30R0FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10781 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
94X1550
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 30 Ohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X30R0FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
DISTI #
RMC0603-30R-1-M
|
Maritex | Chip Resistor, SMD, 0603, 30R, 1%, 1/10W Min Qty: 1 Package Multiple: 1 | 70 |
|
$0.0040 / $0.0100 | Buy Now |
Part Details for MCWR06X30R0FTL
MCWR06X30R0FTL CAD Models
MCWR06X30R0FTL Part Data Attributes
|
MCWR06X30R0FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X30R0FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X30R0FTL
This table gives cross-reference parts and alternative options found for MCWR06X30R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X30R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0330R0FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | MCWR06X30R0FTL vs RTT0330R0FBA |
232270473009 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR06X30R0FTL vs 232270473009 |
RK73H1JRTTP30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X30R0FTL vs RK73H1JRTTP30R0F |
RK73H1JRTBK30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCWR06X30R0FTL vs RK73H1JRTBK30R0F |
0603WAF300JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCWR06X30R0FTL vs 0603WAF300JT5E |
RC0603FR-1330RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X30R0FTL vs RC0603FR-1330RP |
232270483009 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR06X30R0FTL vs 232270483009 |
CRCW060330R0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X30R0FTL vs CRCW060330R0FKEBC |
WR06X30R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | MCWR06X30R0FTL vs WR06X30R0FQL |
CRCW060330R0FKECC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X30R0FTL vs CRCW060330R0FKECC |