Part Details for MD-158-PIN by MACOM
Overview of MD-158-PIN by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD-158-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MD-158-PIN-ND
|
DigiKey | MIXER,DB,RF Min Qty: 1 Lead time: 12 Weeks Container: Tray |
9 In Stock |
|
$148.2700 | Buy Now |
DISTI #
937-MD-158-PIN
|
Mouser Electronics | RF Mixer 5-1500MHz Conv. Loss 10dB RoHS: Not Compliant | 2 |
|
$139.0900 / $148.2400 | Buy Now |
DISTI #
16811901
|
Verical | Up/Down Conv Mixer 1.5GHz 8-Pin FP-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$116.3500 | Buy Now |
DISTI #
MD-158-PIN
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 14 | 13 |
|
$116.3200 | Buy Now |
Part Details for MD-158-PIN
MD-158-PIN CAD Models
MD-158-PIN Part Data Attributes
|
MD-158-PIN
MACOM
Buy Now
|
Compare Parts:
MD-158-PIN
MACOM
|
Samacsys Manufacturer | MACOM |