Part Details for MD011C471KAB by Kyocera AVX Components
Overview of MD011C471KAB by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD011C471KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-MD011C471KAB-ND
|
DigiKey | CAP CER 470PF 100V X7R 2-DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
199 In Stock |
|
$1.3956 / $3.3900 | Buy Now |
DISTI #
MD011C471KAB
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, X7R, DIP - Bulk (Alt: MD011C471KAB) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8944 | Buy Now |
DISTI #
581-MD011C471KAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 470 pF X7R 10 % 0.325 in RoHS: Not Compliant | 0 |
|
$2.0500 / $2.2500 | Order Now |
DISTI #
MD011C471KAB
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, X7R, DIP - Bulk (Alt: MD011C471KAB) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8944 | Buy Now |
DISTI #
MD011C471KAB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 100 V, � 10%, X7R, DIP (Alt: MD011C471KAB) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MD011C471KAB
MD011C471KAB CAD Models
MD011C471KAB Part Data Attributes:
|
MD011C471KAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MD011C471KAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, 2610, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2610 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2610 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.54 mm |