Part Details for MD025RS by AirBorn Inc
Overview of MD025RS by AirBorn Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD025RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MD025RS-ND
|
DigiKey | BOARD MOUNT CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
1037 In Stock |
|
$14.2800 | Buy Now |
DISTI #
4134-MD025RS-ND
|
DigiKey | DUST COVERS, MICRO-D CONNECTOR A Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.1906 / $5.9100 | Buy Now |
DISTI #
479-MD025RS
|
Mouser Electronics | D-Sub MIL Spec Connectors DUST CAP, M SERIES | 37 |
|
$3.1900 / $7.0900 | Buy Now |
DISTI #
ABNMD025RS
|
Heilind Electronics | Metal ESD Dust Cover Recpt | Americas - 24 in Stock |
|
Buy Now | |
DISTI #
MD025RS
|
TTI | D-Sub MIL Spec Connectors DUST CAP, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1177 In Stock |
|
$3.9500 / $5.1500 | Buy Now |
DISTI #
ABNMD025RS
|
Interstate Connecting Components | Metal ESD Dust Cover Recpt | 73 |
|
Buy Now |
Part Details for MD025RS
MD025RS CAD Models
MD025RS Part Data Attributes
|
MD025RS
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MD025RS
AirBorn Inc
Connector Accessory, Protective Cover, Polypropylene,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Assembly Item Name | PROTECTIVE COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYPROPYLENE |