Part Details for MD1-15SS by ITT Interconnect Solutions
Overview of MD1-15SS by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD1-15SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4289
|
Newark | Micros |Itt Cannon MD1-15SS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.0200 / $113.5200 | Buy Now |
DISTI #
MD1-15SS-ND
|
DigiKey | CONN MICRO-D RCPT 15POS PNL MNT Min Qty: 10 Lead time: 27 Weeks Container: - | Temporarily Out of Stock |
|
$109.7250 | Buy Now |
DISTI #
MD1-15SS
|
Avnet Americas | Conn Micro D-Subminiature SKT 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: MD1-15SS) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MD1-15SS
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$98.1200 / $103.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.5700 / $116.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$89.5700 / $116.0700 | Buy Now |
Part Details for MD1-15SS
MD1-15SS CAD Models
MD1-15SS Part Data Attributes
|
MD1-15SS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MD1-15SS
ITT Interconnect Solutions
D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.215 inch | |
Body Depth | 0.171 inch | |
Body Length | 0.662 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MD1-15SS
This table gives cross-reference parts and alternative options found for MD1-15SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD1-15SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-15SCBRR4M.190-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MD1-15SS vs MWDL-15SCBRR4M.190-513 |
MWDL-15SCBRR1M.190-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MD1-15SS vs MWDL-15SCBRR1M.190-513 |
MWDL-15SCBRR5M.150-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MD1-15SS vs MWDL-15SCBRR5M.150-513 |
MWDL-15SCBRR4M.250-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MD1-15SS vs MWDL-15SCBRR4M.250-513 |
MDM-15SH004L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MD1-15SS vs MDM-15SH004L-F222 |
MWDL-15SCBRR2M.125-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MD1-15SS vs MWDL-15SCBRR2M.125-513 |
MWDL-15SCBRP.250-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MD1-15SS vs MWDL-15SCBRP.250-513 |
MDM-15SH010B | D Microminiature Connector, | ITT Interconnect Solutions | MD1-15SS vs MDM-15SH010B |
MDM-15SH003M6-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MD1-15SS vs MDM-15SH003M6-A174 |
MWDL-15SCBRR3.190-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MD1-15SS vs MWDL-15SCBRR3.190-513 |