Part Details for MD1-9SH003 by ITT Interconnect Solutions
Overview of MD1-9SH003 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD1-9SH003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4340
|
Newark | Micros |Itt Cannon MD1-9SH003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2600 / $76.1300 | Buy Now |
DISTI #
MD1-9SH003-ND
|
DigiKey | CABLE ASSY D - MIC D 9P 457.2MM Min Qty: 10 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.4890 | Buy Now |
DISTI #
MD1-9SH003
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp - Bulk (Alt: MD1-9SH003) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MD1-9SH003
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$60.1200 / $70.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0900 / $72.0500 | Buy Now |
DISTI #
MD1-9SH003
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp - Bulk (Alt: MD1-9SH003) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MD1-9SH003
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp - Bulk (Alt: MD1-9SH003) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.0900 / $72.0500 | Buy Now |
Part Details for MD1-9SH003
MD1-9SH003 CAD Models
MD1-9SH003 Part Data Attributes
|
MD1-9SH003
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MD1-9SH003
ITT Interconnect Solutions
D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD MOUNTING | |
Body Breadth | 0.215 inch | |
Body Depth | 0.171 inch | |
Body Length | 0.512 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 149 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MD1-9SH003
This table gives cross-reference parts and alternative options found for MD1-9SH003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD1-9SH003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD1-9SH001 | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug, | ITT Interconnect Solutions | MD1-9SH003 vs MD1-9SH001 |
MD1-9SS003 | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | ITT Interconnect Solutions | MD1-9SH003 vs MD1-9SS003 |
MD1-9SL2 | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug, | ITT Interconnect Solutions | MD1-9SH003 vs MD1-9SL2 |
MD1-9SS001 | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | ITT Interconnect Solutions | MD1-9SH003 vs MD1-9SS001 |