Part Details for MD15F5R8N0X/AA by Amphenol Positronic
Overview of MD15F5R8N0X/AA by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD15F5R8N0X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0065
|
Newark | Md15F5R8N0X/Aa |Positronic MD15F5R8N0X/AA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3200 / $70.6000 | Buy Now |
DISTI #
276-MD15F5R8N0X/AA
|
Mouser Electronics | D-Sub Standard Connectors D-SUB STANDARD CONNECTORS RoHS: Compliant | 25 |
|
$25.0000 / $30.5700 | Buy Now |
DISTI #
POSMD15F5R8N0X/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
MD15F5R8N0X/AA
|
TTI | D-Sub Standard Connectors D-SUB STANDARD CONNECTORS Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
POSMD15F5R8N0X/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MD15F5R8N0X/AA
MD15F5R8N0X/AA CAD Models
MD15F5R8N0X/AA Part Data Attributes
|
MD15F5R8N0X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD15F5R8N0X/AA
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MD15F5R8N0X/AA
This table gives cross-reference parts and alternative options found for MD15F5R8N0X/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD15F5R8N0X/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD15F5R8N00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Positronic | MD15F5R8N0X/AA vs MD15F5R8N00 |