Part Details for MD15M3S600Z/AA by Amphenol Positronic
Overview of MD15M3S600Z/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD15M3S600Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7479
|
Newark | Md15M3S600Z/Aa |Positronic MD15M3S600Z/AA Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 / $30.2200 | Buy Now |
DISTI #
276-MD15M3S600Z/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 15P Solder Tail Straight Tin Shell RoHS RoHS: Compliant | 0 |
|
$17.4500 / $23.4300 | Order Now |
DISTI #
POSMD15M3S600Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD15M3S600Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | CONNECTOR Min Qty: 1 | 7 |
|
$8.0300 / $20.7000 | Buy Now |
DISTI #
MD15M3S600Z/AA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for MD15M3S600Z/AA
MD15M3S600Z/AA CAD Models
MD15M3S600Z/AA Part Data Attributes:
|
MD15M3S600Z/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD15M3S600Z/AA
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |