Part Details for MD15M5B800X/AA by Amphenol Positronic
Overview of MD15M5B800X/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD15M5B800X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7493
|
Newark | Md15M5B800X/Aa |Positronic MD15M5B800X/AA Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4600 / $49.1800 | Buy Now |
DISTI #
276-MD15M5B800X/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 15P Solder Tail Right Angle Tin Shell RoHS RoHS: Compliant | 0 |
|
$17.4100 / $23.4000 | Order Now |
DISTI #
POSMD15M5B800X/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD15M5B800X/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MD15M5B800X/AA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for MD15M5B800X/AA
MD15M5B800X/AA CAD Models
MD15M5B800X/AA Part Data Attributes:
|
MD15M5B800X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD15M5B800X/AA
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MD15M5B800X/AA
This table gives cross-reference parts and alternative options found for MD15M5B800X/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD15M5B800X/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD15M5B800X | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD15M5B800X/AA vs MD15M5B800X |
MD15M5B800Z | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD15M5B800X/AA vs MD15M5B800Z |