Part Details for MD1712FG-G by Microchip Technology Inc
Overview of MD1712FG-G by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MD1712FG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5378
|
Newark | High Speed, Integrated Ultrasound Driver Ic 48 Lqfp 7X7X1.4Mm Tray Rohs Compliant: Yes |Microchip MD1712FG-G Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 | Buy Now |
DISTI #
MD1712FG-G-ND
|
DigiKey | IC ULTRASOUND DRIVER 48LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
158 In Stock |
|
$6.3600 | Buy Now |
DISTI #
MD1712FG-G
|
Avnet Americas | MOSFET DRVR 2A 12-OUT High Speed Non-Inv 48-Pin LQFP - Bulk (Alt: MD1712FG-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$4.8300 / $6.3600 | Buy Now |
DISTI #
689-MD1712FG-G
|
Mouser Electronics | Gate Drivers High Speed Driver Ultrasound IC RoHS: Compliant | 0 |
|
$4.8300 / $6.3600 | Order Now |
DISTI #
MD1712FG-G
|
Microchip Technology Inc | HIGH SPEED, INTEGRATED ULTRASOUND DRIVER IC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5616 Alternates Available |
|
$4.6000 / $6.3600 | Buy Now |
DISTI #
70483858
|
RS | HIGH SPEED, INTEGRATED ULTRASOUND DRIVER IC48 LQFP 7x7x1.4mm TRAY | Microchip Technology Inc. MD1712FG-G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5200 / $8.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$4.9300 | Buy Now |
|
Onlinecomponents.com | 5500 Factory Stock |
|
$4.7500 / $6.8800 | Buy Now | |
DISTI #
MD1712FG-G
|
Avnet Americas | MOSFET DRVR 2A 12-OUT High Speed Non-Inv 48-Pin LQFP - Bulk (Alt: MD1712FG-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$4.8300 / $6.3600 | Buy Now |
|
Ameya Holding Limited | IC ULTRASOUND DRIVER 48LQFP | 5616 |
|
RFQ |
Part Details for MD1712FG-G
MD1712FG-G CAD Models
MD1712FG-G Part Data Attributes:
|
MD1712FG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MD1712FG-G
Microchip Technology Inc
SPECIALTY INTERFACE CIRCUIT, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | SPQFP48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 12.6 V | |
Supply Voltage1-Min | 8 V | |
Supply Voltage1-Nom | 10 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MD1712FG-G
This table gives cross-reference parts and alternative options found for MD1712FG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD1712FG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD1712K6-G | SPECIALTY INTERFACE CIRCUIT, QCC48 | Microchip Technology Inc | MD1712FG-G vs MD1712K6-G |
ADSYS8401JPCZ | SPECIALTY INTERFACE CIRCUIT, QCC48, 7 X 7 MM, MO-220-VKKD-2, LEAD FREE, LFCSP-48 | Analog Devices Inc | MD1712FG-G vs ADSYS8401JPCZ |