Part Details for MD1848-70SECP by Quantum Storage Systems
Overview of MD1848-70SECP by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD1848-70SECP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3660
|
Newark | Security Cart, 18In X 48In X 70In, Height:70", Width:48", Length:18", Load Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage MD1848-70SECP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$2,606.1000 | Buy Now |