Part Details for MD2436-70SECP by Quantum Storage Systems
Overview of MD2436-70SECP by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD2436-70SECP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ8110
|
Newark | Security Cart, 36 X 24 X 70", Grn Epoxy, Height:70", Width:24", Length:36", Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage MD2436-70SECP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$2,281.2900 | Buy Now |