Part Details for MD25M3000Z by Amphenol Positronic
Overview of MD25M3000Z by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD25M3000Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7528
|
Newark | Md25M3000Z |Positronic MD25M3000Z Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1600 / $30.6000 | Buy Now |
DISTI #
276-MD25M3000Z
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 25P Solder Tail Straight Tin Shell RoHS: Not Compliant | 190 |
|
$19.0000 / $33.5500 | Buy Now |
DISTI #
POSMD25M3000Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 25 CONTACT(S), MALE, 0.109 INCH PITCH, SOLDER TERMINAL, HOLE .12 | 4 |
|
$21.9668 | Buy Now |
DISTI #
POSMD25M3000Z
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Industrial D-Sub Connector, 25 contacts Min Qty: 1 | 30 |
|
$9.8200 / $25.3100 | Buy Now |
Part Details for MD25M3000Z
MD25M3000Z CAD Models
MD25M3000Z Part Data Attributes
|
MD25M3000Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD25M3000Z
Amphenol Positronic
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | HOLE .12 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.225 inch | |
Body Length | 2.08 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |