Part Details for MD27C64-20/B by Rochester Electronics LLC
Overview of MD27C64-20/B by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD27C64-20/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MD27C64-20/B-ND
|
DigiKey | 64K (8K X 8) EPROM Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
589 In Stock |
|
$91.0600 | Buy Now |
|
Rochester Electronics | 27C64 - 64K (8K x 8) EPROM RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 589 |
|
$78.1500 / $91.9400 | Buy Now |