Part Details for MD2800KP (ALTERNATE: MD2800KP) by Siemens
Overview of MD2800KP (ALTERNATE: MD2800KP) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD2800KP (ALTERNATE: MD2800KP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72777839
|
RS | BREAKER MD 2P 800A 600V 50KA-MURRAY , MD2800KP | Siemens MD2800KP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$16,410.3400 / $17,274.0400 | RFQ |