Part Details for MD28F020-90/R by Rochester Electronics LLC
Overview of MD28F020-90/R by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD28F020-90/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MD28F020-90/R-ND
|
DigiKey | MD28F020-90/R Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4873 In Stock |
|
$209.2300 | Buy Now |
|
Rochester Electronics | 28F020 - 2048K (256K x 8) CMOS Flash Memory RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 4873 |
|
$179.5500 / $211.2400 | Buy Now |