Part Details for MD3670M11000112 by Amphenol FCi
Overview of MD3670M11000112 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD3670M11000112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGMD3670M11000112
|
Heilind Electronics | MD3670M11000112-NGSFF 0.5MM,67 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGMD3670M11000112
|
Interstate Connecting Components | MD3670M11000112-NGSFF 0.5MM,67 | 0 |
|
Buy Now |