Part Details for MD3671M23100212 by Amphenol FCi
Overview of MD3671M23100212 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD3671M23100212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGMD3671M23100212
|
Heilind Electronics | MD3671M23100212-NGSFF 0.5MM,67 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGMD3671M23100212
|
Interstate Connecting Components | MD3671M23100212-NGSFF 0.5MM,67 | 0 |
|
Buy Now |