Part Details for MD37F5R800X by Amphenol Positronic
Overview of MD37F5R800X by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD37F5R800X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0209
|
Newark | Md37F5R800X |Positronic MD37F5R800X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2400 / $117.7800 | Buy Now |
DISTI #
276-MD37F5R800X
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 37P Solder Tail Right Angle Tin Shell RoHS: Not Compliant | 0 |
|
$45.8800 / $56.3200 | Order Now |
DISTI #
POSMD37F5R800X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |
Part Details for MD37F5R800X
MD37F5R800X CAD Models
MD37F5R800X Part Data Attributes
|
MD37F5R800X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD37F5R800X
Amphenol Positronic
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |