-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK5395
|
Newark | Mil Spec Cir Conn, Rcpt, 13-2, Crimp, Military Specification:Mil-Dtl-38999 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Cinch Connectivity Solutions MD801-009-07NF13-2SA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$83.5300 | Buy Now |
DISTI #
116-MD801-009-07NF13-2SA-ND
|
DigiKey | MINIATURE D38999 CIRCULAR CONNEC Min Qty: 1 Lead time: 20 Weeks Container: Bag |
25 In Stock |
|
$98.2427 / $121.9100 | Buy Now |
DISTI #
538-MD8010907NF132SA
|
Mouser Electronics | Circular MIL Spec Connector JN RECP DualStart 13-2 Socket Pol A OD RoHS: Compliant | 25 |
|
$107.5600 / $121.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MD801-009-07NF13-2SA
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MD801-009-07NF13-2SA
Cinch Connectivity Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 13-2 |