Part Details for MDA-10-R by Eaton Bussmann
Overview of MDA-10-R by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA-10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K3892
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann MDA-10-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $6.2500 | Buy Now |
DISTI #
283-4273-ND
|
DigiKey | FUSE CERAMIC 10A 250VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
20 In Stock |
|
$6.8900 / $7.4200 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL RoHS: Compliant | Alternative Product Available |
|
$3.1300 / $4.2500 | Buy Now |
DISTI #
MDA-10-R
|
TME | Fuse: fuse, time-lag, 10A, 250VAC, 125VDC, ceramic,cylindrical Min Qty: 1 | 10 |
|
$3.8600 / $5.1400 | Buy Now |
DISTI #
Bussmann MDA-10-R
|
PEI Genesis | Electric Fuse | 0 |
|
Buy Now | |
DISTI #
000000000001626168
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL RoHS: Compliant | Alternative Product Available |
|
$3.1300 / $4.2500 | Buy Now |