Part Details for MDA1050-3R3M by KOHER Electronic
Overview of MDA1050-3R3M by KOHER Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA1050-3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 17A 3.3uH 20% 17.5A 8.1m SMD10x11mm Inductors (SMD) ROHS | 856 |
|
$0.5446 / $0.9787 | Buy Now |