Part Details for MDB1-15SH006 by ITT Interconnect Solutions
Overview of MDB1-15SH006 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDB1-15SH006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDB1-15SH006.
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDB1-15SH006.) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$61.4125 / $148.4625 | Buy Now |
DISTI #
095481-0016
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub SKT Crimp - Bulk (Alt: 095481-0016) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDB1-15SH006
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$58.9000 / $73.0800 | Order Now |
DISTI #
MDB1-15SH006.
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDB1-15SH006.) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$61.4125 / $148.4625 | Buy Now |
DISTI #
095481-0016
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub SKT Crimp - Bulk (Alt: 095481-0016) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDB1-15SH006.
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDB1-15SH006.) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$61.4125 / $148.4625 | Buy Now |
DISTI #
095481-0016
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub SKT Crimp - Bulk (Alt: 095481-0016) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MDB1-15SH006
MDB1-15SH006 CAD Models
MDB1-15SH006 Part Data Attributes
|
MDB1-15SH006
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-15SH006
ITT Interconnect Solutions
D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.19 inch | |
Body Length | 0.938 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |