Part Details for MDB1-15SL2 by ITT Interconnect Solutions
Overview of MDB1-15SL2 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDB1-15SL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0461
|
Newark | Micros |Itt Cannon MDB1-15SL2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.5600 / $106.9300 | Buy Now |
DISTI #
MDB1-15SL2-ND
|
DigiKey | CONN MICRO-D RCPT 15POS PNL MNT Min Qty: 10 Lead time: 15 Weeks Container: - | Temporarily Out of Stock |
|
$103.3590 | Buy Now |
DISTI #
MDB1-15SL2
|
Avnet Americas | Cable Assembly RG178/U 0.025m 25AWG 15 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDB1-15SL2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7000 / $121.3600 | Buy Now |
DISTI #
965-MDB1-15SL2
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$95.8700 / $103.3500 | Order Now |
DISTI #
ITTMDB1-15SL2
|
Heilind Electronics | MDB1-15SL2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.3800 / $109.3300 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,PLUG,15 CONTACTS,SKT,0.05 PITCH,SOLDER TERMINAL | 1 |
|
$48.0090 | Buy Now |
DISTI #
MDB1-15SL2
|
Avnet Americas | Cable Assembly RG178/U 0.025m 25AWG 15 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDB1-15SL2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7000 / $121.3600 | Buy Now |
DISTI #
MDB1-15SL2
|
Avnet Americas | Cable Assembly RG178/U 0.025m 25AWG 15 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDB1-15SL2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7000 / $121.3600 | Buy Now |
DISTI #
ITTMDB1-15SL2
|
Interstate Connecting Components | MDB1-15SL2 | 0 |
|
Buy Now |
Part Details for MDB1-15SL2
MDB1-15SL2 CAD Models
MDB1-15SL2 Part Data Attributes
|
MDB1-15SL2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-15SL2
ITT Interconnect Solutions
D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Body Breadth | 0.218 inch | |
Body Depth | 0.191 inch | |
Body Length | 0.938 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MDB1-15SL2
This table gives cross-reference parts and alternative options found for MDB1-15SL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDB1-15SL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD1-15SS001K | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-15SL2 vs MD1-15SS001K |
MDVB1-15SH001 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug, | ITT Interconnect Solutions | MDB1-15SL2 vs MDVB1-15SH001 |
MDB1-15SH001K | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-15SL2 vs MDB1-15SH001K |
MDVB1-15SS001K | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-15SL2 vs MDVB1-15SS001K |
MD1-15SS003K | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-15SL2 vs MD1-15SS003K |
MDV1-15SL2K | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-15SL2 vs MDV1-15SL2K |
MDVB1-15SS003K | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-15SL2 vs MDVB1-15SS003K |
MDV1-15SH001K | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-15SL2 vs MDV1-15SH001K |
MDVB1-15SH001K | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-15SL2 vs MDVB1-15SH001K |
MDB1-15SS001K | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-15SL2 vs MDB1-15SS001K |