Part Details for MDB1-37PCBRP by ITT Interconnect Solutions
Overview of MDB1-37PCBRP by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDB1-37PCBRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0560
|
Newark | Micros |Itt Cannon MDB1-37PCBRP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$324.4500 / $357.4000 | Buy Now |
DISTI #
MDB1-37PCBRP-ND
|
DigiKey | CONN MICRO-D PLUG 37POS R/A SLDR Min Qty: 10 Lead time: 20 Weeks Container: - | Temporarily Out of Stock |
|
$355.8470 | Buy Now |
DISTI #
MDB1-37PCBRP
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.54mm Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: MDB1-37PCBRP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$188.1375 / $468.9195 | Buy Now |
DISTI #
965-MDB1-37PCBRP
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$355.7900 | Order Now |
DISTI #
ITTMDB1-37PCBRP
|
Heilind Electronics | MDB1-37PCBRP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$294.9800 / $718.1600 | Buy Now |
DISTI #
MDB1-37PCBRP
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.54mm Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: MDB1-37PCBRP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$188.1375 / $468.9195 | Buy Now |
DISTI #
ITTMDB1-37PCBRP
|
Interstate Connecting Components | MDB1-37PCBRP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$294.9800 / $718.1600 | Buy Now |
Part Details for MDB1-37PCBRP
MDB1-37PCBRP CAD Models
MDB1-37PCBRP Part Data Attributes:
|
MDB1-37PCBRP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-37PCBRP
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR |