Part Details for MDCD41-20-18-A by Ruland Manufacturing Co Inc
Overview of MDCD41-20-18-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDCD41-20-18-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MDCD41-20-18-A-ND
|
DigiKey | 20 MM X 18 MM DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$245.2300 | Buy Now |