-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Switch, SPST, 0.5A, 200VDC, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F7985
|
Newark | Switch, Reed, Spst-No, 1.2A, 200Vdc, Product Range:Mdcg Series, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:1.2A, Switching Voltage Max:200Vdc, Switching Power Max:10W, Operate At Min:12At Rohs Compliant: Yes |Littelfuse MDCG-4-12-23 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1494 |
|
$0.7340 / $0.9890 | Buy Now |
DISTI #
HE652-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6572 / $0.9700 | Buy Now |
DISTI #
934-MDCG-412-23
|
Mouser Electronics | Magnetic / Reed Switches SWITCH REED RoHS: Compliant | 1870 |
|
$0.6570 / $1.1700 | Buy Now |
|
Future Electronics | MDCG Series SPST 200 VDC 0.5 A 12-23 AT Range Reed Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 7Bulk |
|
$0.6400 / $0.7900 | Buy Now |
DISTI #
MDCG-4-12-23
|
TTI | Magnetic / Reed Switches SWITCH REED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Box | Americas - 0 |
|
$0.6500 / $0.7800 | Buy Now |
DISTI #
30G2020
|
Bürklin Elektronik | Reed switche, THT, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MDCG-4-12-23 Min Qty: 1 | 148 |
|
$1.3028 / $1.9216 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 12-23AT THT | 0 |
|
$1.0690 / $1.1759 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDCG-4-12-23
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MDCG-4-12-23
Littelfuse Inc
Dry Reed Switch, SPST, 0.5A, 200VDC, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 15.24 mm | |
Body Length or Diameter | 2.28 mm | |
Contact (AC) Max Rating R Load | .35A@140VAC | |
Contact Current(AC)-Max | 0.35 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pull-in Value-Max | 38 AT | |
Pull-in Value-Min | 12 AT | |
Resonant Frequency-Nom | 3.9 kHz | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |