Part Details for MDCG-4-22-38 by Littelfuse Inc
Overview of MDCG-4-22-38 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDCG-4-22-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F7865-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 15 Weeks Container: Box |
848 In Stock |
|
$0.7499 / $1.4400 | Buy Now |
DISTI #
934-MDCG-422-38
|
Mouser Electronics | Magnetic / Reed Switches MDCG-4 22-38 RoHS: Compliant | 321 |
|
$0.7390 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6830 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 22-38AT THT | 0 |
|
$1.0689 / $1.1758 | RFQ |
Part Details for MDCG-4-22-38
MDCG-4-22-38 CAD Models
MDCG-4-22-38 Part Data Attributes:
|
MDCG-4-22-38
Littelfuse Inc
Buy Now
|
Compare Parts:
MDCG-4-22-38
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |