Part Details for MDE1770-4R7M by KOHER Electronic
Overview of MDE1770-4R7M by KOHER Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDE1770-4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 21A 4.7uH 20% 24A SMD17.15x17.15x7mm Power Inductors ROHS | 192 |
|
$1.0667 / $1.7320 | Buy Now |