Part Details for MDF6-6DP-3.5DS(23) by Hirose Electric Co Ltd
Overview of MDF6-6DP-3.5DS(23) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF6-6DP-3.5DS(23)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7598
|
Newark | 3.5Mm Pitch Miniature Double Row For Secondary Power (Ul/Csa) |Hirose(Hrs) MDF6-6DP-3.5DS(23) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.4400 | Buy Now |
DISTI #
26-MDF6-6DP-3.5DS(23)-ND
|
DigiKey | CONN HEADER R/A 6POS 3.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
109 In Stock |
|
$0.8403 / $1.7500 | Buy Now |
DISTI #
MDF6-6DP-3.5DS(23)
|
Avnet Americas | Conn Power HDR 6 POS 3.5mm Solder RA Through Hole 6 Terminal Single Port Bag - Bag (Alt: MDF6-6DP-3.5DS(23)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-MDF66DP35DS23
|
Mouser Electronics | Power to the Board CONN HEADER R/A 6POS 3.5MM RoHS: Compliant | 268 |
|
$0.8590 / $1.7400 | Buy Now |
DISTI #
000000000006272112
|
Sager | Power to the Board CONN HEADER R/A 6POS 3.5MM Min Qty: 100 | 0 |
|
$0.9600 / $1.0300 | Buy Now |
DISTI #
547-0271-2-23
|
Avnet Abacus | Conn Power HDR 6 POS 3.5mm Solder RA Through Hole 6 Terminal Single Port Bag (Alt: 547-0271-2-23) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 5400 |
|
Buy Now |