Part Details for MDF7-25S-2.54DSA(95) by Hirose Electric Co Ltd
Overview of MDF7-25S-2.54DSA(95) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF7-25S-2.54DSA(95)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7747
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7-25S-2.54DSA(95) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.7800 | Buy Now |
DISTI #
MDF7-25S-2.54DSA(95)-ND
|
DigiKey | CONN RCPT 25POS 0.1 TIN PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
95 In Stock |
|
$1.0478 / $2.1300 | Buy Now |
DISTI #
MDF7-25S-2.54DSA(9
|
Avnet Americas | MDF7-25S-2.54DSA(95) - Bag (Alt: MDF7-25S-2.54DSA(9) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$1.1125 / $1.2905 | Buy Now |
DISTI #
798-MDF725S-254DSA95
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 265 |
|
$1.0400 / $2.1300 | Buy Now |
|
Future Electronics | 25 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Tin RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.1000 / $1.1800 | Buy Now |
DISTI #
HIRMDF7-25S-2.54DSA(95)
|
Heilind Electronics | 547-0014-0-95 BAG | Americas - 0 in Stock |
|
$1.2381 / $1.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $1.5100 | Buy Now |
DISTI #
547-0014-0-95
|
Avnet Abacus | MDF7-25S-2.54DSA(95) (Alt: 547-0014-0-95) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
Chip1Cloud | CONN RCPT 25POS 0.1 TIN PCB | 10000 |
|
RFQ |
Part Details for MDF7-25S-2.54DSA(95)
MDF7-25S-2.54DSA(95) CAD Models
MDF7-25S-2.54DSA(95) Part Data Attributes:
|
MDF7-25S-2.54DSA(95)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDF7-25S-2.54DSA(95)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |