Part Details for MDF7-34D-2.54DSA(95) by Hirose Electric Co Ltd
Overview of MDF7-34D-2.54DSA(95) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF7-34D-2.54DSA(95)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7764
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7-34D-2.54DSA(95) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.2600 | Buy Now |
DISTI #
MDF7-34D-2.54DSA(95)-ND
|
DigiKey | CONN RCPT 34POS 0.1 TIN PCB Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1000 | Buy Now |
DISTI #
MDF7-34D-2.54DSA(9
|
Avnet Americas | Connector Socket Strip 34 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7-34D-2.54DSA(9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.4125 / $1.6385 | Buy Now |
DISTI #
798-MDF734D-254DSA95
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$1.6700 / $2.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3800 | Buy Now |
DISTI #
HIRMDF7-34D-2.54DSA(95)
|
Heilind Electronics | 547-0227-0-95 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.8000 | Buy Now |
DISTI #
MDF7-34D-2.54DSA(9
|
Avnet Americas | Connector Socket Strip 34 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7-34D-2.54DSA(9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.4125 / $1.6385 | Buy Now |
Part Details for MDF7-34D-2.54DSA(95)
MDF7-34D-2.54DSA(95) CAD Models
MDF7-34D-2.54DSA(95) Part Data Attributes:
|
MDF7-34D-2.54DSA(95)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDF7-34D-2.54DSA(95)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |