Part Details for MDL-V-1/32 by Eaton Bussmann
Overview of MDL-V-1/32 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL-V-1/32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4825
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann MDL-V-1/32 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5800 / $62.1500 | Buy Now |
DISTI #
283-MDL-V-1/32-ND
|
DigiKey | FUSE GLASS 32MA 250VAC 3AB 3AG Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.0850 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.031A 250V Axial 6.35 X 31.75mm Glass CE/CSA/UL | 0 |
|
$34.8400 / $45.0200 | Buy Now |
DISTI #
000000000002447499
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now |