Part Details for MDLSP1-07M-01 by Essentra Components
Overview of MDLSP1-07M-01 by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDLSP1-07M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1226-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 7MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7976 In Stock |
|
$0.2080 / $0.4800 | Buy Now |
DISTI #
144-MDLSP1-07M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,7MM Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 944 |
|
$0.1950 / $0.3200 | Buy Now |
DISTI #
70906359
|
RS | Spacer, Dual Lock, Natural, 7mm | Essentra Components MDLSP1-07M-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2130 / $0.2320 | RFQ |
|
Future Electronics | MDLSP1 Series Natural Nylon .276 inch Mini Dual Locking Support Post RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 22939Bag |
|
$0.1320 / $0.1550 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
RICMDLSP1-07M-01
|
Heilind Electronics | CB SptDual LckNatural7MM Spc CB Support Dual Lock Natural | Americas - 675 in Stock |
|
$0.1995 / $0.2161 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Teardrop - Spacer Length 7 mm (0.276 in) - Style 2 RoHS: Compliant |
2000 In Stock |
|
$0.1479 / $0.1954 | Buy Now |
DISTI #
62140514
|
Verical | Spacer Miniature Dual Locking Support Post 4.6mm-OD 7mm-LG Nylon 6/6 UL94 V-2 Min Qty: 1000 Package Multiple: 1000 Date Code: 2215 | Americas - 2000 |
|
$0.2714 | Buy Now |
DISTI #
RICMDLSP1-07M-01
|
Interstate Connecting Components | CB SptDual LckNatural7MM Spc CB Support Dual Lock Natural | 225 |
|
$0.1995 / $0.2161 | Buy Now |
DISTI #
RICMDLSP1-07M-01
|
DB Roberts | CB SptDual LckNatural7MM Spc CB Support Dual Lock Natural | 0 |
|
RFQ |