Part Details for MDLSP2-06M-01 (ALTERNATE: MDLSP2-06M-01) by Essentra Components
Overview of MDLSP2-06M-01 (ALTERNATE: MDLSP2-06M-01) by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDLSP2-06M-01 (ALTERNATE: MDLSP2-06M-01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208795
|
RS | LOCKING STANDOFF, NATURAL, 6MM SPACER, NYLON 66, PANEL HOLES: .138 (3.5MM) | Essentra Components MDLSP2-06M-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1500 |
|
$0.3610 / $0.4300 | Buy Now |