Part Details for MDM-100PCBRM17-A174 by ITT Interconnect Solutions
Overview of MDM-100PCBRM17-A174 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-100PCBRM17-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-100PCBRM17-A174-ND
|
DigiKey | CONN MICROD PLUG 100POS R/A SLDR Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$956.4560 | Buy Now |
DISTI #
MDM-100PCBRM17-A174
|
Avnet Americas | Conn Micro D-Subminiature PIN 100 POS Solder RA Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100PCBRM17-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$528.5000 / $1,317.2370 | Buy Now |
DISTI #
965-097390-0277
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$956.3700 | Order Now |
DISTI #
ITTMDM-100PCBRM17-A174
|
Heilind Electronics | MDM-100PCBRM17-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$854.7800 / $2,136.0600 | Buy Now | |
DISTI #
MDM-100PCBRM17-A174
|
Avnet Americas | Conn Micro D-Subminiature PIN 100 POS Solder RA Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100PCBRM17-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$528.5000 / $1,317.2370 | Buy Now |
DISTI #
MDM-100PCBRM17-A174
|
Avnet Americas | Conn Micro D-Subminiature PIN 100 POS Solder RA Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100PCBRM17-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$528.5000 / $1,317.2370 | Buy Now |
Part Details for MDM-100PCBRM17-A174
MDM-100PCBRM17-A174 CAD Models
MDM-100PCBRM17-A174 Part Data Attributes
|
MDM-100PCBRM17-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-100PCBRM17-A174
ITT Interconnect Solutions
D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.394 inch | |
Body Depth | 1 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | .139 N |