Part Details for MDM-100PCBRP by ITT Interconnect Solutions
Overview of MDM-100PCBRP by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-100PCBRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0710
|
Newark | Micros |Itt Cannon MDM-100PCBRP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$832.1300 / $916.6500 | Buy Now |
DISTI #
1003-MDM-100PCBRP-ND
|
DigiKey | CONN MICRO-D PLUG 100P R/A SLDR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10 In Stock |
|
$873.2790 / $952.0700 | Buy Now |
DISTI #
MDM-100PCBRP
|
Avnet Americas | Conn Micro D-Subminiature PIN 100 POS Solder RA Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100PCBRP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-100PCBRP
|
Avnet Americas | Conn Micro D-Subminiature PIN 100 POS Solder RA Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100PCBRP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$482.5500 / $1,202.6850 | Buy Now |
DISTI #
965-MDM-100PCBRP
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 100 M PC R/A JACKP RoHS: Not Compliant | 0 |
|
$873.2700 | Order Now |
DISTI #
ITTMDM-100PCBRP
|
Heilind Electronics | MDM-100PCBRP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$780.4500 / $1,950.3000 | Buy Now | |
|
Quest Components | D MICROMINIATURE CONNECTOR, 100 CONTACT(S), MALE, 0.05 INCH PITCH, SOLDER TERMINAL | 1 |
|
$542.8688 | Buy Now |
DISTI #
MDM-100PCBRP
|
Avnet Americas | Conn Micro D-Subminiature PIN 100 POS Solder RA Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100PCBRP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-100PCBRP
|
Avnet Americas | Conn Micro D-Subminiature PIN 100 POS Solder RA Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100PCBRP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$482.5500 / $1,202.6850 | Buy Now |
Part Details for MDM-100PCBRP
MDM-100PCBRP CAD Models
MDM-100PCBRP Part Data Attributes:
|
MDM-100PCBRP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-100PCBRP
ITT Interconnect Solutions
D Microminiature Connector, 100 Contact(s), Male, Crimp and Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body Breadth | 0.394 inch | |
Body Depth | 1 inch | |
Body Length | 2.17 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | YELLOW CHROMATE/CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for MDM-100PCBRP
This table gives cross-reference parts and alternative options found for MDM-100PCBRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-100PCBRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCK-N1-S-100P6Q1-18.0 | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-100PCBRP vs MCK-N1-S-100P6Q1-18.0 |
MCK-C2-P-100P6G9-18.0 | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-100PCBRP vs MCK-C2-P-100P6G9-18.0 |
MCK-C2-RM-100P6G4-18.0 | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-100PCBRP vs MCK-C2-RM-100P6G4-18.0 |
MCK-N1-JM-100P5L4-18.0 | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-100PCBRP vs MCK-N1-JM-100P5L4-18.0 |
MCK-C2-S-100P6Q4-18.0 | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-100PCBRP vs MCK-C2-S-100P6Q4-18.0 |
MCK-C2-QM-100P6G1-18.0 | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-100PCBRP vs MCK-C2-QM-100P6G1-18.0 |
MCK-C2-S-100P6G1-18.0 | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-100PCBRP vs MCK-C2-S-100P6G1-18.0 |
MCK-N1-S-100P6Q4-18.0 | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-100PCBRP vs MCK-N1-S-100P6Q4-18.0 |
MCK-N1-NM-100P5L9-18.0 | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-100PCBRP vs MCK-N1-NM-100P5L9-18.0 |
MCK-C2-RM-100P5L9-18.0 | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-100PCBRP vs MCK-C2-RM-100P5L9-18.0 |