Part Details for MDM-100SBRM17-A174 by ITT Interconnect Solutions
Overview of MDM-100SBRM17-A174 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-100SBRM17-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-100SBRM17-A174-ND
|
DigiKey | CONN MICRO-D RCPT 100P R/A SLDR Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,013.8150 | Buy Now |
DISTI #
MDM-100SBRM17-A174
|
Avnet Americas | Conn Micro D-Subminiature SKT 100 POS Solder RA Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100SBRM17-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$481.8125 / $1,246.6040 | Buy Now |
DISTI #
965-097391-0481
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$1,013.7200 | Order Now |
DISTI #
ITTMDM-100SBRM17-A174
|
Heilind Electronics | MDM-100SBRM17-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$906.0400 / $2,264.1600 | Buy Now | |
DISTI #
MDM-100SBRM17-A174
|
Avnet Americas | Conn Micro D-Subminiature SKT 100 POS Solder RA Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100SBRM17-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$481.8125 / $1,246.6040 | Buy Now |
DISTI #
MDM-100SBRM17-A174
|
Avnet Americas | Conn Micro D-Subminiature SKT 100 POS Solder RA Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100SBRM17-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$481.8125 / $1,246.6040 | Buy Now |
|
Master Electronics | 0 |
|
$906.0400 / $2,264.1600 | Buy Now |
Part Details for MDM-100SBRM17-A174
MDM-100SBRM17-A174 CAD Models
MDM-100SBRM17-A174 Part Data Attributes
|
MDM-100SBRM17-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-100SBRM17-A174
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Body Breadth | 0.394 inch | |
Body Depth | 0.755 inch | |
Body Length | 2.74 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for MDM-100SBRM17-A174
This table gives cross-reference parts and alternative options found for MDM-100SBRM17-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-100SBRM17-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-100SBRM17-TL39 | D Microminiature Connector | ITT Interconnect Solutions | MDM-100SBRM17-A174 vs MDM-100SBRM17-TL39 |
MDM-100SHW01K | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100SBRM17-A174 vs MDM-100SHW01K |
MDM-100SH048M15-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100SBRM17-A174 vs MDM-100SH048M15-A174 |
MDM-100SH002F-A174-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100SBRM17-A174 vs MDM-100SH002F-A174-F222 |
MDM-100SBRM17-TL39A141 | D Microminiature Connector | ITT Interconnect Solutions | MDM-100SBRM17-A174 vs MDM-100SBRM17-TL39A141 |
MDM-100SH005L-A174-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100SBRM17-A174 vs MDM-100SH005L-A174-F222 |
MDM-100SH003L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100SBRM17-A174 vs MDM-100SH003L-F222 |
MDM-100SH016K-A174-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100SBRM17-A174 vs MDM-100SH016K-A174-F222 |
MDM-100SSL | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100SBRM17-A174 vs MDM-100SSL |
MDM-100SBRM17-TL56A172 | D Microminiature Connector | ITT Interconnect Solutions | MDM-100SBRM17-A174 vs MDM-100SBRM17-TL56A172 |