Part Details for MDM-100SBSM17T by ITT Interconnect Solutions
Overview of MDM-100SBSM17T by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-100SBSM17T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7905
|
Newark | Itt Cannon |Itt Cannon MDM-100SBSM17T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$724.1100 | Buy Now |
DISTI #
MDM-100SBSM17T
|
Avnet Americas | Conn Micro D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100SBSM17T) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$520.5750 / $1,297.4790 | Buy Now |
DISTI #
097391-0467
|
Avnet Americas | Conn Micro D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port - Bulk (Alt: 097391-0467) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTMDM-100SBSM17T
|
Heilind Electronics | MDM-100SBSM17T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$841.9600 / $2,104.0200 | Buy Now | |
DISTI #
MDM-100SBSM17T
|
Avnet Americas | Conn Micro D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100SBSM17T) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$520.5750 / $1,297.4790 | Buy Now |
DISTI #
097391-0467
|
Avnet Americas | Conn Micro D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port - Bulk (Alt: 097391-0467) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTMDM-100SBSM17T
|
Interstate Connecting Components | MDM-100SBSM17T | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$841.9600 / $2,104.0200 | Buy Now |
Part Details for MDM-100SBSM17T
MDM-100SBSM17T CAD Models
MDM-100SBSM17T Part Data Attributes:
|
MDM-100SBSM17T
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-100SBSM17T
ITT Interconnect Solutions
D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #4-40, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body Breadth | 0.46 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.07 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | .139 N |