Part Details for MDM-15PH001K by ITT Interconnect Solutions
Overview of MDM-15PH001K by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15PH001K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-15PH001K
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-15PH001K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$75.5000 / $188.1820 | Buy Now |
DISTI #
MDM-15PH001K
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-15PH001K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$75.5000 / $188.1820 | Buy Now |
DISTI #
965-MDM-15PH001K
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 15 M 18" YEL JACKS RoHS: Not Compliant | 0 |
|
$124.5800 / $129.7900 | Order Now |
DISTI #
ITTMDM-15PH001K
|
Heilind Electronics | MDM-15PH001K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Subminiature 15 POS PIN Crimp | 0 |
|
$118.3800 / $220.3900 | Buy Now |
DISTI #
MDM-15PH001K
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-15PH001K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$75.5000 / $188.1820 | Buy Now |
DISTI #
MDM-15PH001K
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-15PH001K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$75.5000 / $188.1820 | Buy Now |
DISTI #
MDM-15PH001K
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-15PH001K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$75.5000 / $188.1820 | Buy Now |
DISTI #
MDM-15PH001K
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-15PH001K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$75.5000 / $188.1820 | Buy Now |
DISTI #
ITTMDM-15PH001K
|
Interstate Connecting Components | MDM-15PH001K | 0 |
|
Buy Now |
Part Details for MDM-15PH001K
MDM-15PH001K CAD Models
MDM-15PH001K Part Data Attributes
|
MDM-15PH001K
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-15PH001K
ITT Interconnect Solutions
D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | JACKSCREW STANDARD | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Size | B | |
Terminal Length | 0.11 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDM-15PH001K
This table gives cross-reference parts and alternative options found for MDM-15PH001K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-15PH001K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM2L-15PCBRR2TC-.110 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-15PH001K vs GRPM2L-15PCBRR2TC-.110 |
GRPM3L-15PCBRR1N-.250 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-15PH001K vs GRPM3L-15PCBRR1N-.250 |
GRPM1L-15PCBRR4N-.150 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-15PH001K vs GRPM1L-15PCBRR4N-.150 |
GRPM5L-15PCBRR5C-.172 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PH001K vs GRPM5L-15PCBRR5C-.172 |
GRPM2L-15PCBRR2TN-.125513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-15PH001K vs GRPM2L-15PCBRR2TN-.125513 |
GRPM2L-15PCBRR6TN-.080513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-15PH001K vs GRPM2L-15PCBRR6TN-.080513 |
GRPM6L-15PCBRBTN-.080 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-15PH001K vs GRPM6L-15PCBRBTN-.080 |
GRPM5L-15PCBRR3TC-.150513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PH001K vs GRPM5L-15PCBRR3TC-.150513 |
GRPM3L-15PCBRR6TC-.250513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-15PH001K vs GRPM3L-15PCBRR6TC-.250513 |
GRPM4L-15PCBRR5N-.140513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-15PH001K vs GRPM4L-15PCBRR5N-.140513 |