Part Details for MDM-15PH003B by ITT Interconnect Solutions
Overview of MDM-15PH003B by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15PH003B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1124-ND
|
DigiKey | CABLE ASSY D - MICD 15P 457.2MM Min Qty: 1 Lead time: 23 Weeks Container: Bag |
1 In Stock |
|
$53.3831 / $66.2400 | Buy Now |
DISTI #
CAN MDM-15PH003B
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: CAN MDM-15PH003B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2253 Factory Stock |
|
RFQ | |
DISTI #
965-MDM-15PH003B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 15 M 18" RBW RoHS: Not Compliant | 42 |
|
$96.5900 / $96.8000 | Buy Now |
DISTI #
ITTMDM-15PH003B
|
Heilind Electronics | MDM MICRO-D PIGTAIL CONNECTOR | Americas - 9 in Stock25 On Order |
|
$78.6739 / $98.9768 | Buy Now |
|
Onlinecomponents.com | D Microminiature Connector - 15 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole .087-.098 - Plug |
46 In Stock 169 On Order |
|
$92.5100 / $96.2700 | Buy Now |
|
Quest Components | D MICROMINIATURE CONNECTOR, 15 CONTACT(S), MALE, 0.05 INCH PITCH, CRIMP TERMINAL, HOLE .091, PLUG | 7 |
|
$109.5982 / $121.7758 | Buy Now |
|
Quest Components | D MICROMINIATURE CONNECTOR, 15 CONTACT(S), MALE, 0.05 INCH PITCH, CRIMP TERMINAL, HOLE .091, PLUG | 3 |
|
$140.5800 / $156.2000 | Buy Now |
|
Quest Components | D MICROMINIATURE CONNECTOR, 15 CONTACT(S), MALE, 0.05 INCH PITCH, CRIMP TERMINAL, HOLE .091, PLUG | 6 |
|
$57.9850 / $61.0368 | Buy Now |
DISTI #
MDM-15PH003B
|
TTI | D-Sub Micro-D Connectors MICRO 15 M 18" RBW Min Qty: 1 Package Multiple: 1 |
Americas - 470 In Stock |
|
$96.7500 | Buy Now |
DISTI #
CAN MDM-15PH003B
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: CAN MDM-15PH003B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2253 Factory Stock |
|
RFQ |
Part Details for MDM-15PH003B
MDM-15PH003B CAD Models
MDM-15PH003B Part Data Attributes
|
MDM-15PH003B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-15PH003B
ITT Interconnect Solutions
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.2 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Withdrawl Force-Min | .139 N |