Part Details for MDM-15PH006B by ITT Interconnect Solutions
Overview of MDM-15PH006B by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15PH006B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-15PH006B-ND
|
DigiKey | CABLE ASY MIC D-WIR 15P 914.4MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
1739 In Stock |
|
$50.2421 / $83.7400 | Buy Now |
DISTI #
1003-MDM-15PH006B-ND
|
DigiKey | CABLE ASSY D-MIC-D 15P 914.4MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.7070 / $161.4500 | Buy Now |
DISTI #
CAN MDM-15PH006B
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: CAN MDM-15PH006B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2253 Factory Stock |
|
RFQ | |
DISTI #
90B5806
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: 90B5806) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$125.4200 / $147.0400 | Buy Now |
DISTI #
965-MDM-15PH006B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 15C PIN 36" RBW RoHS: Not Compliant | 27 |
|
$126.3800 / $132.9900 | Buy Now |
DISTI #
ITTMDM-15PH006B
|
Heilind Electronics | MDM MICRO-D PIGTAIL CONNECTOR | Americas - 1 in Stock |
|
$106.7400 / $163.7942 | Buy Now |
|
Onlinecomponents.com | Conn Micro D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port |
49 In Stock 171 On Order |
|
$118.7600 / $124.1200 | Buy Now |
DISTI #
MDM-15PH006B
|
TTI | D-Sub Micro-D Connectors MICRO 15C PIN 36" RBW Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 68 In Stock |
|
$125.2400 | Buy Now |
DISTI #
CAN MDM-15PH006B
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: CAN MDM-15PH006B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2253 Factory Stock |
|
RFQ | |
DISTI #
90B5806
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: 90B5806) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$125.4200 / $147.0400 | Buy Now |
Part Details for MDM-15PH006B
MDM-15PH006B CAD Models
MDM-15PH006B Part Data Attributes
|
MDM-15PH006B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-15PH006B
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178/U | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.11 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for MDM-15PH006B
This table gives cross-reference parts and alternative options found for MDM-15PH006B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-15PH006B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM2L-15PCBRR2TC-.110 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-15PH006B vs GRPM2L-15PCBRR2TC-.110 |
GRPM3L-15PCBRR1N-.250 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-15PH006B vs GRPM3L-15PCBRR1N-.250 |
GRPM1L-15PCBRR4N-.150 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-15PH006B vs GRPM1L-15PCBRR4N-.150 |
GRPM5L-15PCBRR5C-.172 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PH006B vs GRPM5L-15PCBRR5C-.172 |
GRPM2L-15PCBRR2TN-.125513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-15PH006B vs GRPM2L-15PCBRR2TN-.125513 |
GRPM2L-15PCBRR6TN-.080513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-15PH006B vs GRPM2L-15PCBRR6TN-.080513 |
GRPM6L-15PCBRBTN-.080 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-15PH006B vs GRPM6L-15PCBRBTN-.080 |
GRPM5L-15PCBRR3TC-.150513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-15PH006B vs GRPM5L-15PCBRR3TC-.150513 |
GRPM3L-15PCBRR6TC-.250513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-15PH006B vs GRPM3L-15PCBRR6TC-.250513 |
GRPM4L-15PCBRR5N-.140513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-15PH006B vs GRPM4L-15PCBRR5N-.140513 |