Part Details for MDM-21PH011B by ITT Interconnect Solutions
Overview of MDM-21PH011B by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-21PH011B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1350
|
Newark | Micros |Itt Cannon MDM-21PH011B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.3600 / $169.5700 | Buy Now |
DISTI #
MDM-21PH011B-ND
|
DigiKey | CABLE ASSY D-MIC-D 21P 914.4MM Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.7640 | Buy Now |
DISTI #
MDM-21PH011B
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 21 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-21PH011B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$84.4750 / $210.5300 | Buy Now |
DISTI #
965-MDM-21PH011B
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$152.8500 / $159.7400 | Order Now |
DISTI #
ITTMDM-21PH011B
|
Heilind Electronics | MDM-21PH011B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$132.4300 / $246.5700 | Buy Now | |
DISTI #
ITTMDM-21PH011B
|
Interstate Connecting Components | MDM-21PH011B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$132.4300 / $246.5700 | Buy Now |
Part Details for MDM-21PH011B
MDM-21PH011B CAD Models
MDM-21PH011B Part Data Attributes
|
MDM-21PH011B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-21PH011B
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.085 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178/U | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Terminal Length | 0.11 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for MDM-21PH011B
This table gives cross-reference parts and alternative options found for MDM-21PH011B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-21PH011B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-21PCBRR6T.150-513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-21PH011B vs MWDL-21PCBRR6T.150-513 |
MWDL-21PCBRM.250-513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-21PH011B vs MWDL-21PCBRM.250-513 |
MWDL-21PCBRR2M.190-513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-21PH011B vs MWDL-21PCBRR2M.190-513 |
MWDL-21PCBRR6M.150-513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-21PH011B vs MWDL-21PCBRR6M.150-513 |
MWDL-21PCBRR2M.110-513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-21PH011B vs MWDL-21PCBRR2M.110-513 |
MDM-21PH017B-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-21PH011B vs MDM-21PH017B-F222 |
MWDL-21PCBRR1T.125-513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-21PH011B vs MWDL-21PCBRR1T.125-513 |
MDM-21PH011A | D Microminiature Connector, | ITT Interconnect Solutions | MDM-21PH011B vs MDM-21PH011A |
MWDL-21PCBRR2T.150-513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-21PH011B vs MWDL-21PCBRR2T.150-513 |
MWDL-21PCBRR5T.125-513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-21PH011B vs MWDL-21PCBRR5T.125-513 |