Part Details for MDM-25PCBRP-1 by ITT Interconnect Solutions
Overview of MDM-25PCBRP-1 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-25PCBRP-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-25PCBRP-1-ND
|
DigiKey | CONN MICRO-D PLUG 25POS R/A SLDR Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$271.2760 | Buy Now |
DISTI #
MDM-25PCBRP-1
|
Avnet Americas | Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-25PCBRP-1) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$147.8375 / $357.4755 | Buy Now |
DISTI #
965-MDM-25PCBRP-1
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$261.5100 / $271.2300 | Order Now |
DISTI #
ITTMDM-25PCBRP-1
|
Heilind Electronics | MDM-25PCBRP-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$224.8700 / $418.6700 | Buy Now |
DISTI #
MDM-25PCBRP-1
|
Avnet Americas | Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-25PCBRP-1) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$147.8375 / $357.4755 | Buy Now |
DISTI #
MDM-25PCBRP-1
|
Avnet Americas | Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-25PCBRP-1) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$147.8375 / $357.4755 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$224.8700 / $418.6700 | Buy Now |