Part Details for MDM-25PCBRPL56 by ITT Interconnect Solutions
Overview of MDM-25PCBRPL56 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-25PCBRPL56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-25PCBRPL56
|
Avnet Americas | Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-25PCBRPL56) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$171.1125 / $426.4805 | Buy Now |
DISTI #
ITTMDM-25PCBRPL56
|
Heilind Electronics | MDM-25PCBRPL56 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$268.2800 / $499.4800 | Buy Now | |
DISTI #
MDM-25PCBRPL56
|
Avnet Americas | Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-25PCBRPL56) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$171.1125 / $426.4805 | Buy Now |
DISTI #
MDM-25PCBRPL56
|
Avnet Americas | Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-25PCBRPL56) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$171.1125 / $426.4805 | Buy Now |
|
Master Electronics | 0 |
|
$268.2800 / $499.4800 | Buy Now |
Part Details for MDM-25PCBRPL56
MDM-25PCBRPL56 CAD Models
MDM-25PCBRPL56 Part Data Attributes
|
MDM-25PCBRPL56
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-25PCBRPL56
ITT Interconnect Solutions
MICRO
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.31 inch | |
Body Depth | 0.42 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDM-25PCBRPL56
This table gives cross-reference parts and alternative options found for MDM-25PCBRPL56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-25PCBRPL56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMDM-25PCBRP-L56 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MDM-25PCBRPL56 vs RMDM-25PCBRP-L56 |