Part Details for MDM-25PCBRPL61-A174 by ITT Interconnect Solutions
Overview of MDM-25PCBRPL61-A174 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-25PCBRPL61-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-25PCBRPL61-A174
|
Avnet Americas | Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-25PCBRPL61-A174) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$187.8750 / $468.2535 | Buy Now |
DISTI #
ITTMDM-25PCBRPL61-A174
|
Heilind Electronics | MDM-25PCBRPL61-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$294.5600 / $717.1400 | Buy Now | |
DISTI #
MDM-25PCBRPL61-A174
|
Avnet Americas | Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-25PCBRPL61-A174) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$187.8750 / $468.2535 | Buy Now |
DISTI #
MDM-25PCBRPL61-A174
|
Avnet Americas | Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-25PCBRPL61-A174) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$187.8750 / $468.2535 | Buy Now |
|
Master Electronics | 0 |
|
$294.5600 / $717.1400 | Buy Now |
Part Details for MDM-25PCBRPL61-A174
MDM-25PCBRPL61-A174 CAD Models
MDM-25PCBRPL61-A174 Part Data Attributes
|
MDM-25PCBRPL61-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-25PCBRPL61-A174
ITT Interconnect Solutions
D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body Breadth | 0.31 inch | |
Body Depth | 0.42 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDM-25PCBRPL61-A174
This table gives cross-reference parts and alternative options found for MDM-25PCBRPL61-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-25PCBRPL61-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7590-25P5DYU513 | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-25PCBRPL61-A174 vs GMR7590-25P5DYU513 |
GMR7590C-25P1BP | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-25PCBRPL61-A174 vs GMR7590C-25P1BP |
GMR7590-25P3BXU | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-25PCBRPL61-A174 vs GMR7590-25P3BXU |
GMR7580-25P2CNN513 | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-25PCBRPL61-A174 vs GMR7580-25P2CNN513 |
GMR7590-25P5CVM | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-25PCBRPL61-A174 vs GMR7590-25P5CVM |
GMR7590C-25P3AF | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-25PCBRPL61-A174 vs GMR7590C-25P3AF |
GMR7590-25P1ESU513 | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-25PCBRPL61-A174 vs GMR7590-25P1ESU513 |
GMR7590C-25P4DP | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-25PCBRPL61-A174 vs GMR7590C-25P4DP |
GMR7590C-25P1CB | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-25PCBRPL61-A174 vs GMR7590C-25P1CB |
GMR7590-25P1ETM | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-25PCBRPL61-A174 vs GMR7590-25P1ETM |