-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7299
|
Newark | Cbl Assy, 25P Micro D Plug-Free End, 18", Connector To Connector:Micro-D Plug To Free End, No. Of Positions:25Positions, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:Multi-Colored, Product Range:Mdm Seriesrohs Compliant: Yes |Itt Cannon MDM-25PH003B-A174 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$182.7300 / $197.1800 | Buy Now |
DISTI #
MDM-25PH003B-A174-ND
|
DigiKey | CABLE ASSY D-MIC-D 25P 457.2MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$188.2904 / $212.3600 | Buy Now |
DISTI #
MDM-25PH003B-A174
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-25PH003B-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$104.0375 / $259.3145 | Buy Now |
DISTI #
MDM-25PH003B-A174
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-25PH003B-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
82H7299
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub PIN Crimp - Bulk (Alt: 82H7299) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$171.4700 / $193.3900 | Buy Now |
DISTI #
CAN MDM-25PH003B-
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub PIN Crimp - Bulk (Alt: CAN MDM-25PH003B-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-096516-0395
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 25 M 18" RBW NICKELa174 RoHS: Compliant | 39 |
|
$186.1600 / $201.9900 | Buy Now |
DISTI #
ITTMDM-25PH003B-A174
|
Heilind Electronics | MICRO D 096516-0395 | Americas - 7 in Stock |
|
$206.1324 / $209.2090 | Buy Now |
|
Onlinecomponents.com | D Microminiature Connector - 25 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole .087-.098 - Plug RoHS: Compliant |
2 In Stock |
|
$184.3800 / $211.2800 | Buy Now |
DISTI #
51533458
|
Verical | Conn Micro-D PIN 25 POS 0.64mm Crimp ST Cable Mount 25 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2044 | Americas - 1 |
|
$260.5179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDM-25PH003B-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-25PH003B-A174
ITT Interconnect Solutions
D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Length | 0.2 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for MDM-25PH003B-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-25PH003B-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-25PH003K-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-25PH003B-A174 vs MDM-25PH003K-F222 |
MDM-25PH006F-F222 | D Microminiature Connector | ITT Interconnect Solutions | MDM-25PH003B-A174 vs MDM-25PH006F-F222 |
MDM-25PHW11B | D Microminiature Connector, | ITT Interconnect Solutions | MDM-25PH003B-A174 vs MDM-25PHW11B |
MDM-25PSB-A30 | D Microminiature Connector | ITT Interconnect Solutions | MDM-25PH003B-A174 vs MDM-25PSB-A30 |
MDM-25PL1M5 | D Microminiature Connector | ITT Interconnect Solutions | MDM-25PH003B-A174 vs MDM-25PL1M5 |
MDM-25PH003F-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-25PH003B-A174 vs MDM-25PH003F-F222 |
MDM-25PH011L-A172 | D Microminiature Connector | ITT Interconnect Solutions | MDM-25PH003B-A174 vs MDM-25PH011L-A172 |
MDM-25PH034L-A172 | D Microminiature Connector | ITT Interconnect Solutions | MDM-25PH003B-A174 vs MDM-25PH034L-A172 |
MDM-25PH055B-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-25PH003B-A174 vs MDM-25PH055B-A174 |
MDM-25PHW01F-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-25PH003B-A174 vs MDM-25PHW01F-A174 |