Part Details for MDM-31PH001K by ITT Interconnect Solutions
Overview of MDM-31PH001K by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-31PH001K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-31PH001K-ND
|
DigiKey | CABLE ASSY D-MIC-D 31P 457.2MM Min Qty: 10 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$205.2780 | Buy Now |
DISTI #
MDM-31PH001K
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 31 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-31PH001K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$108.5375 / $270.5070 | Buy Now |
DISTI #
965-MDM-31PH001K
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 31 M 18" YEL JACKS RoHS: Not Compliant | 0 |
|
$197.8800 / $205.2400 | Order Now |
DISTI #
ITTMDM-31PH001K
|
Heilind Electronics | MDM-31PH001K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$170.1600 / $316.8100 | Buy Now | |
|
Quest Components | 4 |
|
$116.0222 / $128.9136 | Buy Now | |
DISTI #
MDM-31PH001K
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 31 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-31PH001K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$108.5375 / $270.5070 | Buy Now |
DISTI #
MDM-31PH001K
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 31 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-31PH001K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$108.5375 / $270.5070 | Buy Now |
DISTI #
ITTMDM-31PH001K
|
Interstate Connecting Components | MDM-31PH001K | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$170.1600 / $316.8100 | Buy Now |
Part Details for MDM-31PH001K
MDM-31PH001K CAD Models
MDM-31PH001K Part Data Attributes
|
MDM-31PH001K
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-31PH001K
ITT Interconnect Solutions
D Type Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.335 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Terminal Length | 0.2 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Wire Size-Max | 26 AWG | |
Withdrawl Force-Min | .139 N |