Part Details for MDM-37SCBRM7-A174-F222 by ITT Interconnect Solutions
Overview of MDM-37SCBRM7-A174-F222 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-37SCBRM7-A174-F222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-37SCBRM7-A174-F222-ND
|
DigiKey | MDM 37 S COND BOARD RIGHT HT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$668.9580 / $721.9000 | Buy Now |
DISTI #
MDM-37SCBRM7-A174-F222
|
Avnet Americas | Connector Micro D Subminiature Receptacle 37 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-37SCBRM7-A174-F222) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$353.6000 / $881.5250 | Buy Now |
DISTI #
965-MDM37SCBRM7174F
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$668.8200 | Order Now |
DISTI #
ITTMDM-37SCBRM7-A174-F222
|
Heilind Electronics | MDM-37SCBRM7-A174-F222 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$554.5300 / $1,350.0800 | Buy Now |
DISTI #
MDM-37SCBRM7-A174-F222
|
Avnet Americas | Connector Micro D Subminiature Receptacle 37 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-37SCBRM7-A174-F222) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$353.6000 / $881.5250 | Buy Now |
DISTI #
MDM-37SCBRM7-A174-F222
|
Avnet Americas | Connector Micro D Subminiature Receptacle 37 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-37SCBRM7-A174-F222) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$353.6000 / $881.5250 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$554.5300 / $1,350.0800 | Buy Now |
Part Details for MDM-37SCBRM7-A174-F222
MDM-37SCBRM7-A174-F222 CAD Models
MDM-37SCBRM7-A174-F222 Part Data Attributes
|
MDM-37SCBRM7-A174-F222
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-37SCBRM7-A174-F222
ITT Interconnect Solutions
D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body Breadth | 0.31 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.485 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Size | F | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for MDM-37SCBRM7-A174-F222
This table gives cross-reference parts and alternative options found for MDM-37SCBRM7-A174-F222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-37SCBRM7-A174-F222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM2L-37SCBRR1TN-.125513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7-A174-F222 vs GRPM2L-37SCBRR1TN-.125513 |
GRPM1L-37SCBRR5TC-.172513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7-A174-F222 vs GRPM1L-37SCBRR5TC-.172513 |
GRPM1L-37SCBRR4N-.150513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7-A174-F222 vs GRPM1L-37SCBRR4N-.150513 |
GRPM2L-37SCBRR2N-.150 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7-A174-F222 vs GRPM2L-37SCBRR2N-.150 |
GRPM2L-37SCBRR5TN-.080513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7-A174-F222 vs GRPM2L-37SCBRR5TN-.080513 |
GRPM1L-37SCBRR3TN-.125 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7-A174-F222 vs GRPM1L-37SCBRR3TN-.125 |
GRPM2L-37SCBRR6TN-.080 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7-A174-F222 vs GRPM2L-37SCBRR6TN-.080 |
GRPM3L-37SCBRBC-.140513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7-A174-F222 vs GRPM3L-37SCBRBC-.140513 |
GRPM4L-37SCBRR2TC-.150513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7-A174-F222 vs GRPM4L-37SCBRR2TC-.150513 |
GRPM6L-37SCBRR3C-.172 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-37SCBRM7-A174-F222 vs GRPM6L-37SCBRR3C-.172 |